text.skipToContent text.skipToNavigation

Manufacturer Part #

IDC5020ER470M

IDC Series 47 uH ±20 % Tolerance 1.8 A Unshielded Surface Mount Power Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 1.8A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.14Ω
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$287.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.575
1,000
$0.55
1,500
$0.52
2,000
$0.495
2,500+
$0.47
Product Variant Information section