text.skipToContent text.skipToNavigation

Manufacturer Part #

IDC7328ER470M

IDC Series 7328 47 uH ±20 % Tol. 2.6 A Unshielded Surface Mount Power Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 2.6A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.086Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  18.54mm x W  15.24mm x H  7.11mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$277.50
USD
Quantity
Web Price
500+
$0.555
Product Variant Information section