text.skipToContent text.skipToNavigation

Manufacturer Part #

IDCP3722ER220M

IDCP Series 3722 22 uH ±20 % Tol. 1.95 A Unshielded Surface Mount Power Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 1.95A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.1Ω
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -25°C to +105°C
Storage Temperature Range: -40°C to +125°C
Dimension: L  10mm x W  9mm x H  5.4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$430.00
USD
Quantity
Web Price
1,000+
$0.43
Product Variant Information section