text.skipToContent text.skipToNavigation

Manufacturer Part #

IDCS5020ER6R8M

IDCS Series 5020 6.8 uH ±20 % Tol. 2.2 A Shielded Surface Mount Power Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 2.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.075Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  12.95mm x W  9.4mm x H  5.08mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$385.00
USD
Quantity
Web Price
500+
$0.77
Product Variant Information section