Manufacturer Part #
IFDC5050HZER151M
150 uH ±20 % 2.15 A Surface Mount 280mOhm Shielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IFDC5050HZER151M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IFDC5050HZER151M - Technical Attributes
Attributes Table
| Inductance-Nom: | 150µH |
| Rated Current-Max: | 2.1A |
| Tolerance (%): | ±20% |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500
$0.35
1,000
$0.345
1,500
$0.34
2,500
$0.335
5,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount