text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.25
4,000 $0.22
6,000 $0.22
8,000+ $0.215
Total:

$500.00

USD
Attributes
Attributes Table
Inductance-Nom 1.5µH
Rated Current-Max 1.63A
Tolerance (%) ±20%
Shielding Yes
DC Resistance 172mΩ