text.skipToContent text.skipToNavigation

Manufacturer Part #

IFSC1008ABER1R0M01

IFSC Series 1 uH ±20% 2.6 A SMT High Current Shielded Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 2.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 43mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$630.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.315
4,000
$0.30
6,000
$0.285
8,000+
$0.27
Product Variant Information section