text.skipToContent text.skipToNavigation

Manufacturer Part #

IHA305EB

IHA Series 100 uH 4.2 A Axial Through Hole High Current Filter Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 4.2A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.07Ω
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
160
Multiple Of:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$392.00
USD
Quantity
Web Price
160
$2.45
320
$2.32
480
$2.31
640+
$2.30
Product Variant Information section