text.skipToContent text.skipToNavigation

Manufacturer Part #

IHD1ER103L

IHD Series 10000 uH 0.33 A Axial Through Hole High Current Filter Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10000µH
Rated Current-Max: 0.33A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 2.3Ω
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,176.00
USD
Quantity
Web Price
800+
$2.72
Product Variant Information section