text.skipToContent text.skipToNavigation

Manufacturer Part #

IHD1ER221L

IHD Series 220 uH 0.7 A Axial Through Hole High Current Filter Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 0.7A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.505Ω
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,640.00
USD
Quantity
Web Price
800+
$2.05
Product Variant Information section