text.skipToContent text.skipToNavigation

Manufacturer Part #

IHHP1008ABER1R5M01

IHHP Series 1008 1.5 uH ±20 % Tolerance 2.43 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 2.43A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 69MΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Dimension: L  2.5mm x W  2mm x H  1.2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.00
USD
Quantity
Web Price
2,000
$0.144
4,000
$0.117
6,000
$0.116
8,000+
$0.115
Product Variant Information section