text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLM2525CZER4R7M01

IHLM Series 4.7 uH 5.5 A 20 % Shielded Molded Low Profile High Current Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 5.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 40mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1.69
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.69
50
$1.16
100
$1.09
250
$0.995
500+
$0.93