
REDUCED
Manufacturer Part #
IHLP1212BZEVR47M5A
Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 6.73A 0.02175Ohm
Product Specification Section
Vishay IHLP1212BZEVR47M5A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IHLP1212BZEVR47M5A - Technical Attributes
Attributes Table
Inductance-Nom: | 0.47µH |
Rated Current-Max: | 6.73A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 19.68mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +155°C |
No of Terminals: | 2 |
Dimension: | L 3.56mm x W 3.3mm x H 2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
4,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount