
Manufacturer Part #
IHLP1616ABER1R0M01
IHLP-1616AB-01 1 20% ER E3
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Inductance-Nom: | 1µH |
Rated Current-Max: | 4A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 50mΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,766
USA:
4,766
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1
$0.665
50
$0.525
100
$0.505
500
$0.46
1,500+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount