text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP1616ABERR22M01

IHLP-1616AB-01 .22 20% ER E3

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 0.22µH
Rated Current-Max: 8.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 11mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.96
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.96
50
$0.765
100
$0.735
500
$0.665
1,500+
$0.625