text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP1616BZER2R2M01

IHLP Series 1616 2.2 uH 20% 2.85A Shielded Low Profile High Current SMT Inductor

Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 2.85A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 80mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.00
50
$0.795
100
$0.76
500
$0.695
1,500+
$0.65