text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020ABER2R2M01

IHLP Series 2020 2.2 uH 3.4 A 20 % Shielded Low Profile High Current Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 3.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 73.6mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
33 Weeks
Total
$2,540.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000+
$0.635
Product Variant Information section