text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020BZER2R2M01

IHLP Series 2020 2.2 uH 20% 4.2 A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 4.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 45.6mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
46,871
USA:
46,871
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.08
USD
Quantity
Web Price
1
$1.08
50
$0.82
100
$0.785
250
$0.735
500+
$0.70