text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020BZER2R2M01

IHLP Series 2020 2.2 uH 20% 4.2 A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 4.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 45.6mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Total
$2,240.00
USD
Quantity
Web Price
1
$1.78
75
$1.35
200
$1.27
500
$1.20
1,500+
$1.12