
Manufacturer Part #
IHLP2020BZER6R8M5A
IHLP-2020BZ 3.3 UH 20% ER E3 5A AEC-Q200 Power Inductor
Product Specification Section
Vishay IHLP2020BZER6R8M5A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IHLP2020BZER6R8M5A - Technical Attributes
Attributes Table
Inductance-Nom: | 6.8µH |
Rated Current-Max: | 2.8A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 135.8mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +155°C |
No of Terminals: | 2 |
Dimension: | 5.49 x 5.18 x 2 mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,000
$0.49
4,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount