text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020CZER100M01

IHLP Series 2020 10 uH 20% 2.5 A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 2.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 152mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
6,376
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1.09
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.09
50
$0.83
100
$0.79
250
$0.74
500+
$0.705