text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020CZER2R2M01

IHLP Series 2020 2.2 uH 20% 5.8 A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 5.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 27.8mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Total
$2.34
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.34
50
$1.56
100
$1.45
250
$1.32
500+
$1.23