text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.34
100 $1.42
250 $1.29
500 $1.20
1,000+ $1.12
Total:

$2.34

USD
Attributes
Attributes Table
Inductance-Nom 2.2µH
Rated Current-Max 6.75A
Tolerance (%) ±20%
Shielding Yes
DC Resistance 22.5mΩ