text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020CZER2R2M5A

IHLP Series 2020 2.2 uH ±20 % Tol. 6.75 A Shielded Surface Mount Power Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 6.75A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 25MΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Case Size: 2020 (5050 Metric)
No of Terminals: 2
Dimension: L  5.49mm x W  5.18mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,290.00
USD
Quantity
Web Price
2,000+
$0.645
Product Variant Information section