text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020CZER3R3M11

IHLP Series 2020 3.3 uH 20% 5.5 A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 5.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 36.4mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$1,900.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000+
$0.95