text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020CZER4R7M01

IHLP Series 2020 4.7 uH 3.5 A 77.5 mOhm DCR SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Vishay IHLP2020CZER4R7M01 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 3.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 73.8mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
2,000
$0.275
6,000+
$0.27
Product Variant Information section