text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525AHER4R7M01

IHLP Series 2525 4.7 uH ±20% 40 mOhm DCR SMT Shielded Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 78mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
3,789
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Total
$3.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$3.00
50
$2.00
100
$1.86
250
$1.69
500+
$1.57