text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525BDER2R2M01

IHLP-2525BD-01 2.2 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1926
Product Specification Section
Vishay IHLP2525BDER2R2M01 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 6.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 28mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
457
USA:
457
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.27
USD
Quantity
Web Price
1
$1.27
15
$1.14
50
$1.08
250
$1.01
1,000+
$0.94