text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525BDER3R3M01

IHLP-2525BD-01 3.3 20% ER E3

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 36.5mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
11 Weeks
Total
$1.13
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.13
50
$0.86
100
$0.82
250
$0.765
500+
$0.73