text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.02
50 $1.75
100 $1.71
250 $1.66
500+ $1.62
Total:

$2.02

USD
Attributes
Attributes Table
Inductance-Nom 10µH
Rated Current-Max 3A
Tolerance (%) ±20%
Shielding Yes
DC Resistance 97.71mΩ