
Manufacturer Part #
IHLP2525CZER1R5M01
IHLP Series 2525 1.5 uH 20% 9 A Shielded Low Profile High Current SMT Inductor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Inductance-Nom: | 1.5µH |
Rated Current-Max: | 9A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 14mΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
84,709
USA:
84,709
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$0.96
50
$0.735
100
$0.70
250
$0.655
500+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount