text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER6R8M01

IHLP Series 2525 6.8 uH 20% 4.5 A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 4.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 54mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
57,075
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$1.68
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.68
50
$1.10
100
$1.02
250
$0.925
500+
$0.86