text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER8R2M01

IHLP Series 2525 8.2 uH 20% 4 A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 8.2µH
Rated Current-Max: 4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 64mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
41,578
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$2.15
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.15
50
$1.64
100
$1.57
250
$1.47
500+
$1.40