text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZERR82M01

IHLP Series 2525 0.82uH 20% 13A Shielded Low Profile High Current SMT Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 0.82µH
Rated Current-Max: 13A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 6.7mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$1,310.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000+
$0.655
Product Variant Information section