text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525EZER1R0M01

IHLP Series 2525 1 uH 20% 13 A Shielded Low Profile High Current SMT Inductor

Mfr. Name: Vishay
Standard Pkg:
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 13A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 6.5mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$3.29
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$3.29
25
$2.56
50
$2.42
100
$2.30
250+
$2.14