text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232CZER100MA1

IHLP3232 Series 10uH 20% 7.2 mOhms Shielded SMD Fixed Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2150
Product Specification Section
Vishay IHLP3232CZER100MA1 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.0712Ω
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  8.89mm x W  8.26mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.00
USD
Quantity
Web Price
1,000
$0.56
2,000
$0.545
3,000
$0.54
4,000
$0.535
5,000+
$0.52