text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232CZER4R7M11

IHLP Series 3232 4.7 uH 20% 7.6 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2126
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 7.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 26.7mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Web Price
1,000
$0.675
2,000+
$0.54
Product Variant Information section