text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZER6R8M11

IHLP Series 3232 6.8 uH 20% 7 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1824
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 31.2mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
31,000
USA:
30,500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Web Price
500
$1.14
1,000
$0.925
1,500+
$0.915
Product Variant Information section