text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZER6R8M11

IHLP Series 3232 6.8 uH 20% 7 A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 31.2mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
32,662
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
8 Weeks
Total
$1.62
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.62
25
$1.28
50
$1.22
100
$1.16
250+
$1.09