text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZERR33M01

IHLP-3232DZ-01 .33 20% ER E3

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 0.33µH
Rated Current-Max: 29.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$405.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.81
1,000
$0.665
1,500
$0.655
2,000+
$0.65