text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZERR68M8A

IHLP Series 3232 0.68 uH ±20% 21.5 A SMT Shielded Low Profile Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 0.68µH
Rated Current-Max: 21.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 3.3mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$615.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$1.23
1,000
$1.00
1,500
$0.99
2,000+
$0.98
Product Variant Information section