text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP4040DZER101M11

IHLP Series 100uH 2.5 A ±20 % Shielded Low Profile High Current SMT Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 0.1µH
Rated Current-Max: 2.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 270mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
31,390
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$2.78
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.78
25
$2.19
50
$2.08
100
$1.98
250+
$1.85