text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500 $1.57
1,000 $1.55
1,500 $1.54
2,000 $1.53
2,500+ $1.53
Total:

$785.00

USD
Attributes
Attributes Table
Inductance-Nom 15µH
Rated Current-Max 6.25A
Tolerance (%) ±20%
Shielding Yes
DC Resistance 45mΩ
Case Size 4040 (101101 Metric)