text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP4040DZER1R0M11

IHLP Series 4040 1.0 uH ±20 % Tolerance 25 A Shielded SMT Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 25A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.5MΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Case Size: 4040 (101101 Metric)
No of Terminals: 2
Dimension: L  10.3mm x W  10.3mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Total
$2.49
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.49
25
$1.93
50
$1.83
100
$1.73
250+
$1.61