text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP4040DZER1R0M11

IHLP Series 4040 1.0 uH ±20 % Tolerance 25 A Shielded SMT Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 25A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.5MΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Case Size: 4040 (101101 Metric)
No of Terminals: 2
Dimension: L  10.3mm x W  10.3mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
500
Multiple Of:
500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$475.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.95
1,000
$0.785
1,500
$0.775
2,000+
$0.77