text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP4040DZERR19M01

IHLP-4040DZ-01 .19 20% ER E3

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 0.19µH
Rated Current-Max: 40A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.875mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  10.3mm x W  10.3mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$460.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.92
1,000
$0.875
1,500
$0.83
2,000+
$0.79
Product Variant Information section