Manufacturer Part #
IHLP4040DZERR19M11
IHLP Series 4040 190 nH ±20% 40 A SMT Shielded Low Profile Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHLP4040DZERR19M11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IHLP4040DZERR19M11 - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.19µH |
| Rated Current-Max: | 40A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.7mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.365
1,000
$0.355
1,500
$0.36
2,000
$0.35
2,500
$0.355
5,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount