text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050CEER3R3M01

IHLP-5050CE-01 3.3 20% ER E3

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 12A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 11mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
46 Weeks
Total
$1,145.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$2.29
1,000
$1.87
1,500
$1.85
2,000+
$1.83
Product Variant Information section