text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050CEER8R2M01

IHLP-5050CE-01 8.2 20% ER E3

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 8.2µH
Rated Current-Max: 8.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 24.8mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
15 Weeks
Total
$5.31
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$5.31
25
$4.13
50
$3.91
100
$3.71
250+
$3.45