text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050CEERR68M01

IHLP-5050CE-01 .68 20% ER E3

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1622
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 0.68µH
Rated Current-Max: 28A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.3mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
14,500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
8 Weeks
Total
$1,005.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$2.01
1,000
$0.895
1,500
$0.855
2,000+
$0.825
Product Variant Information section